



PST360G2-1S-C0000-ERA360-05K | |
|---|---|
DigiKey Part Number | 1993-PST360G2-1S-C0000-ERA360-05K-ND |
Manufacturer | |
Manufacturer Product Number | PST360G2-1S-C0000-ERA360-05K |
Description | SENSOR ANGLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle, Linear, Rotary Hole for Shaft Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle, Linear, Rotary | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | Analog | |
Output Signal | Clockwise Increase | |
Actuator Type | Hole for Shaft | |
Linearity | ±1% | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Box with Wire Leads | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 208,64000 Kč | 1 208,64 Kč |
| 5 | 1 115,45600 Kč | 5 577,28 Kč |
| 10 | 1 080,74600 Kč | 10 807,46 Kč |
| 25 | 1 039,24160 Kč | 25 981,04 Kč |
| 50 | 1 010,82700 Kč | 50 541,35 Kč |
| 100 | 984,75160 Kč | 98 475,16 Kč |
| Unit Price without VAT: | 1 208,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 462,45440 Kč |




