
PSE-360-A-ERA090-S-05 | |
|---|---|
DigiKey Part Number | 1993-PSE-360-A-ERA090-S-05-ND |
Manufacturer | |
Manufacturer Product Number | PSE-360-A-ERA090-S-05 |
Description | PANEL MOUNT HALL-EFFECT 90 DEGRE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle, Linear, Rotary Flatted Shaft Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle, Linear, Rotary | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 90°, 0° ~ 360° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | Flatted Shaft | |
Linearity | ±1% | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Operating Temperature | - | |
Package / Case | Module, Flatted Shaft | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 985,23000 Kč | 985,23 Kč |
| 5 | 907,24000 Kč | 4 536,20 Kč |
| 10 | 878,19900 Kč | 8 781,99 Kč |
| 30 | 837,02933 Kč | 25 110,88 Kč |
| 50 | 819,71580 Kč | 40 985,79 Kč |
| 100 | 797,91140 Kč | 79 791,14 Kč |
| Unit Price without VAT: | 985,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 192,12830 Kč |

