


PSCI-3PP-05 | |
|---|---|
DigiKey Part Number | 1993-PSCI-3PP-05-ND |
Manufacturer | |
Manufacturer Product Number | PSCI-3PP-05 |
Description | INDUCTIVE HIGH SPEED ROTOR POSIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inductive Sensor Rotary Position Hole for Shaft Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Inductive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | Analog Voltage, PWM | |
Output Signal | Cosine, Sine | |
Actuator Type | Hole for Shaft | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | Box with Wire Leads | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 137,88000 Kč | 1 137,88 Kč |
| 5 | 1 049,56400 Kč | 5 247,82 Kč |
| 20 | 986,41250 Kč | 19 728,25 Kč |
| 40 | 958,71100 Kč | 38 348,44 Kč |
| 60 | 943,57317 Kč | 56 614,39 Kč |
| 100 | 925,54560 Kč | 92 554,56 Kč |
| Unit Price without VAT: | 1 137,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 376,83480 Kč |

