
PSC360G2-F-3AA-C0002-ERA360-05K | |
|---|---|
DigiKey Part Number | 1993-PSC360G2-F-3AA-C0002-ERA360-05K-ND |
Manufacturer | |
Manufacturer Product Number | PSC360G2-F-3AA-C0002-ERA360-05K |
Description | HALL-EFFECT END-OF-SHAFT ROTARY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Flatted Shaft Cable |
Datasheet | Datasheet |
Category | Output Signal Clockwise Increase |
Manufacturer Amphenol Piher Sensing Systems | Actuator Type Flatted Shaft |
Series | Linearity ±1% |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Mounting Type Panel Mount |
For Measuring Rotary Position | Termination Style Cable |
Technology Hall Effect | Operating Temperature -40°C ~ 125°C |
Rotation Angle - Electrical, Mechanical 360° | Package / Case Module, Flatted Shaft |
Output Analog |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 736,11000 Kč | 1 736,11 Kč |
| 5 | 1 608,40400 Kč | 8 042,02 Kč |
| 10 | 1 560,84400 Kč | 15 608,44 Kč |
| 25 | 1 503,96920 Kč | 37 599,23 Kč |
| 50 | 1 465,02200 Kč | 73 251,10 Kč |
| 100 | 1 429,27090 Kč | 142 927,09 Kč |
| Unit Price without VAT: | 1 736,11000 Kč |
|---|---|
| Unit Price with VAT: | 2 100,69310 Kč |



