


PSC15NV60-103A0505-PM | |
|---|---|
DigiKey Part Number | 1993-PSC15NV60-103A0505-PMTR-ND - Tape & Reel (TR) 1993-PSC15NV60-103A0505-PMCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PSC15NV60-103A0505-PM |
Description | TRIMMER 10K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±5% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,99000 Kč | 43,99 Kč |
| 10 | 37,11100 Kč | 371,11 Kč |
| 25 | 34,64000 Kč | 866,00 Kč |
| 50 | 32,86320 Kč | 1 643,16 Kč |
| 100 | 31,17080 Kč | 3 117,08 Kč |
| 250 | 29,05744 Kč | 7 264,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 27,54772 Kč | 13 773,86 Kč |
| 1 000 | 26,11210 Kč | 26 112,10 Kč |
| 1 500 | 25,30575 Kč | 37 958,62 Kč |
| 2 500 | 24,32353 Kč | 60 808,83 Kč |
| 3 500 | 23,69677 Kč | 82 938,70 Kč |
| 5 000 | 23,04929 Kč | 115 246,45 Kč |
| 6 000 | 22,72519 Kč | 136 351,14 Kč |
| Unit Price without VAT: | 43,99000 Kč |
|---|---|
| Unit Price with VAT: | 53,22790 Kč |







