
PS2P-ARC-LA-M008-J-090S-RE | |
|---|---|
DigiKey Part Number | 1993-PS2P-ARC-LA-M008-J-090S-RE-ND |
Manufacturer | |
Manufacturer Product Number | PS2P-ARC-LA-M008-J-090S-RE |
Description | PLAY RESISTANT ARC POSITION SENS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Rotary Position External Magnet, Included Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 90° | |
Linear Range | - | |
Output | CAN | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Included | |
Linearity | ±1% | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | Box with Wire Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 186,16000 Kč | 4 186,16 Kč |
| 5 | 3 913,35600 Kč | 19 566,78 Kč |
| 10 | 3 811,62000 Kč | 38 116,20 Kč |
| 25 | 3 689,81040 Kč | 92 245,26 Kč |
| 50 | 3 606,41060 Kč | 180 320,53 Kč |
| Unit Price without VAT: | 4 186,16000 Kč |
|---|---|
| Unit Price with VAT: | 5 065,25360 Kč |


