PC16SV-10IP06-103A2020-25,0-TA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC16SV-10IP06-103A2020-25,0-TA

DigiKey Part Number
1993-PC16SV-10IP06-103A2020-25,0-TA-ND
Manufacturer
Manufacturer Product Number
PC16SV-10IP06-103A2020-25,0-TA
Description
POT 10K OHM 1/5W CARBON LINEAR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Piher Sensing Systems
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±20%
Power (Watts)
0.2W, 1/5W
Built in Switch
-
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Top Adjustment
Temperature Coefficient
±300ppm/°C
Rotation
300°
Resistive Material
Carbon
Termination Style
PC Pins
Actuator Type
Knurled
Actuator Length
0.984" (25.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M10 x 0.75
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.709" x 0.630" Face (18.00mm x 16.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
187,59000 Kč87,59 Kč
1073,67400 Kč736,74 Kč
2568,72640 Kč1 718,16 Kč
5065,18940 Kč3 259,47 Kč
10061,81670 Kč6 181,67 Kč
30056,80247 Kč17 040,74 Kč
50054,60410 Kč27 302,05 Kč
1 00051,74993 Kč51 749,93 Kč
Manufacturers Standard Package
Unit Price without VAT:87,59000 Kč
Unit Price with VAT:105,98390 Kč