
PC16SV-07IM04-503A2020-24,5-TA | |
|---|---|
DigiKey Part Number | 1993-PC16SV-07IM04-503A2020-24,5-TA-ND |
Manufacturer | |
Manufacturer Product Number | PC16SV-07IM04-503A2020-24,5-TA |
Description | POT 50K OHM 1/5W CARBON LINEAR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 50k | |
Tolerance | ±20% | |
Power (Watts) | 0.2W, 1/5W | |
Built in Switch | Rotary, SPST | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | ±300ppm/°C | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Round | |
Actuator Length | 0.965" (24.50mm) | |
Actuator Diameter | 0.157" (4.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.709" x 0.630" Face (18.00mm x 16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,20000 Kč | 92,20 Kč |
| 10 | 77,69600 Kč | 776,96 Kč |
| 25 | 72,47080 Kč | 1 811,77 Kč |
| 50 | 68,73240 Kč | 3 436,62 Kč |
| 100 | 65,17710 Kč | 6 517,71 Kč |
| 300 | 59,88867 Kč | 17 966,60 Kč |
| 500 | 57,57006 Kč | 28 785,03 Kč |
| 1 000 | 54,56055 Kč | 54 560,55 Kč |
| Unit Price without VAT: | 92,20000 Kč |
|---|---|
| Unit Price with VAT: | 111,56200 Kč |


