
PC16SH-10IP06-101A2020-TA | |
|---|---|
DigiKey Part Number | 1993-PC16SH-10IP06-101A2020-TA-ND |
Manufacturer | |
Manufacturer Product Number | PC16SH-10IP06-101A2020-TA |
Description | POT 100 OHM 1/5W CARBON LINEAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 100 | |
Tolerance | ±20% | |
Power (Watts) | 0.2W, 1/5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±300ppm/°C | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Knurled | |
Actuator Length | 1.772" (45.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Square - 0.630" x 0.630" Face (16.00mm x 16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 10 | 55,05700 Kč | 550,57 Kč |
| 25 | 51,14280 Kč | 1 278,57 Kč |
| 50 | 48,35420 Kč | 2 417,71 Kč |
| 100 | 45,70630 Kč | 4 570,63 Kč |
| 300 | 41,78393 Kč | 12 535,18 Kč |
| 500 | 40,07006 Kč | 20 035,03 Kč |
| 1 000 | 37,85204 Kč | 37 852,04 Kč |
| 5 000 | 33,15005 Kč | 165 750,25 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |







