
PC16SH-07CP17-103A2020-TA | |
|---|---|
DigiKey Part Number | 1993-PC16SH-07CP17-103A2020-TA-ND |
Manufacturer | |
Manufacturer Product Number | PC16SH-07CP17-103A2020-TA |
Description | POT 10K OHM 1/5W CARBON LINEAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.2W, 1/5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±300ppm/°C | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Knurled | |
Actuator Length | 0.748" (19.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.709" x 0.630" Face (18.00mm x 16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,66000 Kč | 61,66 Kč |
| 10 | 51,90800 Kč | 519,08 Kč |
| 25 | 48,42560 Kč | 1 210,64 Kč |
| 50 | 45,93840 Kč | 2 296,92 Kč |
| 100 | 43,56800 Kč | 4 356,80 Kč |
| 300 | 40,04220 Kč | 12 012,66 Kč |
| 500 | 38,49508 Kč | 19 247,54 Kč |
| 1 000 | 36,48583 Kč | 36 485,83 Kč |
| 5 000 | 32,20156 Kč | 161 007,80 Kč |
| Unit Price without VAT: | 61,66000 Kč |
|---|---|
| Unit Price with VAT: | 74,60860 Kč |



