PC16DH-10IP06-103B2020-TA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC16DH-10IP06-103B2020-TA

DigiKey Part Number
1993-PC16DH-10IP06-103B2020-TA-ND
Manufacturer
Manufacturer Product Number
PC16DH-10IP06-103B2020-TA
Description
POT 10K OHM 1/10W CARBON LOG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10k Ohm 2 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.1W, 1/10W PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Piher Sensing Systems
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±20%
Power (Watts)
0.1W, 1/10W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Logarithmic
Number of Gangs
2
Adjustment Type
Side Adjustment
Temperature Coefficient
±300ppm/°C
Rotation
300°
Resistive Material
Carbon
Termination Style
PC Pins
Actuator Type
Knurled
Actuator Length
1.772" (45.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M10 x 0.75
Mounting Type
Panel Mount
Size - Body
Square - 0.630" x 0.630" Face (16.00mm x 16.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 564
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1142,27000 Kč142,27 Kč
10119,66800 Kč1 196,68 Kč
25111,59040 Kč2 789,76 Kč
50105,82480 Kč5 291,24 Kč
100100,33390 Kč10 033,39 Kč
30092,17553 Kč27 652,66 Kč
50088,60082 Kč44 300,41 Kč
1 00083,96219 Kč83 962,19 Kč
Manufacturers Standard Package
Unit Price without VAT:142,27000 Kč
Unit Price with VAT:172,14670 Kč