
N6L50T0N-303-3030 | |
|---|---|
DigiKey Part Number | 1993-N6L50T0N-303-3030-ND |
Manufacturer | |
Manufacturer Product Number | N6L50T0N-303-3030 |
Description | TRIMMER 30K OHM 0.1W PC PIN TOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 30 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±30% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.343" x 0.252" Face (8.70mm x 6.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 10 | 6,75700 Kč | 67,57 Kč |
| 25 | 6,31520 Kč | 157,88 Kč |
| 50 | 5,99500 Kč | 299,75 Kč |
| 100 | 5,69190 Kč | 569,19 Kč |
| 250 | 5,31132 Kč | 1 327,83 Kč |
| 500 | 5,03852 Kč | 2 519,26 Kč |
| 1 000 | 4,77877 Kč | 4 778,77 Kč |
| 5 000 | 4,22246 Kč | 21 112,30 Kč |
| Unit Price without VAT: | 8,00000 Kč |
|---|---|
| Unit Price with VAT: | 9,68000 Kč |


