
N6L50T0C-502-3030 | |
|---|---|
DigiKey Part Number | 1993-N6L50T0C-502-3030-ND |
Manufacturer | |
Manufacturer Product Number | N6L50T0C-502-3030 |
Description | TRIMMER 5K OHM 0.1W PC PIN TOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 5 kOhms | Termination Style PC Pins |
Power (Watts) 0.1W, 1/10W | Size / Dimension Rectangular - 0.343" x 0.252" Face (8.70mm x 6.40mm) |
Tolerance ±30% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 7,88300 Kč | 78,83 Kč |
| 25 | 7,34120 Kč | 183,53 Kč |
| 50 | 6,94900 Kč | 347,45 Kč |
| 100 | 6,57370 Kč | 657,37 Kč |
| 250 | 6,10648 Kč | 1 526,62 Kč |
| 500 | 5,77322 Kč | 2 886,61 Kč |
| 1 000 | 5,45684 Kč | 5 456,84 Kč |
| 5 000 | 4,78388 Kč | 23 919,40 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |


