
N6L25T3N-103 | |
|---|---|
DigiKey Part Number | 1993-1220-1-ND - Cut Tape (CT) 1993-1220-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | N6L25T3N-103 |
Description | TRIMMER 10K OHM 0.1W PC PIN TOP |
Customer Reference | |
Detailed Description | 10 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Cut Tape (CT) Tape & Box (TB) | Resistive Material Carbon |
Part Status Obsolete | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.1W, 1/10W | Size / Dimension Rectangular - 0.343" x 0.252" Face (8.70mm x 6.40mm) |
Tolerance ±30% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N6L30T0N-103-3030 | Amphenol Piher Sensing Systems | 3 872 | 1993-N6L30T0N-103-3030-ND | 7,93000 Kč | Parametric Equivalent |
| N6L30T3N-103-3030 | Amphenol Piher Sensing Systems | 972 | 1993-N6L30T3N-103-3030-ND | 8,34000 Kč | Parametric Equivalent |
| N6L50T0C-103 | Amphenol Piher Sensing Systems | 3 631 | 1993-1219-ND | 23,98000 Kč | Parametric Equivalent |
| N6L50T8S-103A3030R-E | Amphenol Piher Sensing Systems | 4 096 | 1993-1063-1-ND | 17,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 Kč | 11,26 Kč |
| 10 | 9,38500 Kč | 93,85 Kč |
| 25 | 8,73440 Kč | 218,36 Kč |
| 50 | 8,26720 Kč | 413,36 Kč |
| 100 | 7,82290 Kč | 782,29 Kč |
| 250 | 7,26524 Kč | 1 816,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 6,86647 Kč | 5 149,85 Kč |
| 1 500 | 6,51067 Kč | 9 766,01 Kč |
| 2 250 | 6,31060 Kč | 14 198,85 Kč |
| 3 750 | 6,06673 Kč | 22 750,24 Kč |
| Unit Price without VAT: | 11,26000 Kč |
|---|---|
| Unit Price with VAT: | 13,62460 Kč |

