
JPEPL6052INI | |
|---|---|
DigiKey Part Number | 1993-JPEPL6052INI-ND |
Manufacturer | |
Manufacturer Product Number | JPEPL6052INI |
Description | SHAFT PT10 FIG 12 NON COLOURED N |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shaft | |
For Use With/Related Products | PT10 Series Potentiometers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,15000 Kč | 9,15 Kč |
| 10 | 5,90900 Kč | 59,09 Kč |
| 25 | 5,00160 Kč | 125,04 Kč |
| 50 | 4,43580 Kč | 221,79 Kč |
| 100 | 3,95520 Kč | 395,52 Kč |
| 250 | 3,42884 Kč | 857,21 Kč |
| 500 | 3,09884 Kč | 1 549,42 Kč |
| 1 000 | 2,81817 Kč | 2 818,17 Kč |
| 5 000 | 2,31833 Kč | 11 591,65 Kč |
| Unit Price without VAT: | 9,15000 Kč |
|---|---|
| Unit Price with VAT: | 11,07150 Kč |

