
JPEPL5116CR | |
|---|---|
DigiKey Part Number | 1993-JPEPL5116CR-ND |
Manufacturer | |
Manufacturer Product Number | JPEPL5116CR |
Description | SHAFT PT10 FIG 8 CREAM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shaft | |
For Use With/Related Products | PT10 Series Potentiometers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 Kč | 6,87 Kč |
| 10 | 4,39000 Kč | 43,90 Kč |
| 25 | 3,72000 Kč | 93,00 Kč |
| 50 | 3,28740 Kč | 164,37 Kč |
| 100 | 2,92530 Kč | 292,53 Kč |
| 250 | 2,52668 Kč | 631,67 Kč |
| 500 | 2,27700 Kč | 1 138,50 Kč |
| 1 000 | 2,06437 Kč | 2 064,37 Kč |
| 5 000 | 1,68583 Kč | 8 429,15 Kč |
| Unit Price without VAT: | 6,87000 Kč |
|---|---|
| Unit Price with VAT: | 8,31270 Kč |

