WLP2458NGP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLP2458NGP

DigiKey Part Number
3299-WLP2458NGP-ND
Manufacturer
Manufacturer Product Number
WLP2458NGP
Description
RF ANT 2.45GHZ DOME TNC M BRKT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi Dome TNC Male Bracket Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.45GHz, 5.4GHz
Frequency Range
2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz
Antenna Type
Dome
Number of Bands
2
VSWR
2
Return Loss
-
Gain
3dBi, 3.5dBi
Power - Max
10 W
Features
-
Termination
TNC Male
Ingress Protection
IP67
Mounting Type
Bracket Mount, Through Hole
Height (Max)
1.732" (44.00mm)
Applications
Bluetooth, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1863,40000 Kč863,40 Kč
10704,76200 Kč7 047,62 Kč
25665,17680 Kč16 629,42 Kč
100621,66510 Kč62 166,51 Kč
250600,92468 Kč150 231,17 Kč
Manufacturers Standard Package
Unit Price without VAT:863,40000 Kč
Unit Price with VAT:1 044,71400 Kč