
RM-WIFI-AC-2X2-HP-US | |
|---|---|
DigiKey Part Number | 3299-RM-WIFI-AC-2X2-HP-US-ND |
Manufacturer | |
Manufacturer Product Number | RM-WIFI-AC-2X2-HP-US |
Description | RF TXRX MOD WIFIU.FL CARD EDGE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11ac Transceiver Module 5.15GHz ~ 5.825GHz Antenna Not Included, U.FL Card Edge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | 256-QAM | |
Frequency | 5.15GHz ~ 5.825GHz | |
Data Rate | 867Mbps | |
Power - Output | 23dBm | |
Sensitivity | -92dBm | |
Serial Interfaces | - | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | QCA9898 | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 938,12000 Kč | 1 938,12 Kč |
| 10 | 1 704,34500 Kč | 17 043,45 Kč |
| 25 | 1 623,47280 Kč | 40 586,82 Kč |
| 100 | 1 512,75890 Kč | 151 275,89 Kč |
| Unit Price without VAT: | 1 938,12000 Kč |
|---|---|
| Unit Price with VAT: | 2 345,12520 Kč |

