
RM-WIFI-AC-2X2-HP-EU | |
|---|---|
DigiKey Part Number | 3299-RM-WIFI-AC-2X2-HP-EU-ND |
Manufacturer | |
Manufacturer Product Number | RM-WIFI-AC-2X2-HP-EU |
Description | RF TXRX MOD WIFIU.FL CARD EDGE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11ac Transceiver Module 5.15GHz ~ 5.825GHz Antenna Not Included, U.FL Card Edge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | 256-QAM | |
Frequency | 5.15GHz ~ 5.825GHz | |
Data Rate | 867Mbps | |
Power - Output | 23dBm | |
Sensitivity | -92dBm | |
Serial Interfaces | - | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | QCA9898 | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 314,74000 Kč | 3 314,74 Kč |
| 10 | 2 925,16800 Kč | 29 251,68 Kč |
| 25 | 2 790,55040 Kč | 69 763,76 Kč |
| Unit Price without VAT: | 3 314,74000 Kč |
|---|---|
| Unit Price with VAT: | 4 010,83540 Kč |

