


PCTP/4GLTE | |
|---|---|
DigiKey Part Number | 3299-PCTP/4GLTE-ND |
Manufacturer | |
Manufacturer Product Number | PCTP/4GLTE |
Description | RF ANT 829MHZ WHP STR TNC M CONN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, LTE, LMR/TETRA/P25, Wi-Fi Whip, Straight TNC Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol PCTEL | VSWR 2.5 |
Series | Gain 2dBi |
Packaging Bulk | Power - Max 5 W |
Part Status Active | Termination TNC Male |
RF Family/Standard Bluetooth, Cellular, WiFi | Ingress Protection IP67 |
Frequency Group UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 829MHz, 2.205GHz | Height (Max) 11.024" (280.00mm) |
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | Applications 2G, 3G, 5G, Bluetooth, Cellular, LTE, LMR/TETRA/P25, Wi-Fi |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 527,06000 Kč | 2 527,06 Kč |
| 10 | 2 125,02900 Kč | 21 250,29 Kč |
| 25 | 2 024,66040 Kč | 50 616,51 Kč |
| 100 | 1 914,37430 Kč | 191 437,43 Kč |
| Unit Price without VAT: | 2 527,06000 Kč |
|---|---|
| Unit Price with VAT: | 3 057,74260 Kč |

