


PCTMI2458-RPC | |
|---|---|
DigiKey Part Number | 3299-PCTMI2458-RPC-ND |
Manufacturer | |
Manufacturer Product Number | PCTMI2458-RPC |
Description | RF ANT 2.45GHZ WHIP STR RP-TNC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi Whip, Straight RP-TNC Panel Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Amphenol PCTEL | VSWR 2 |
Series | Gain 3dBi, 5dBi |
Packaging Box | Power - Max 5 W |
Part Status Active | Termination RP-TNC |
RF Family/Standard Bluetooth, WiFi | Ingress Protection IPX7 |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Panel Mount |
Frequency (Center/Band) 2.45GHz, 5.535GHz | Height (Max) 3.260" (82.80mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.92GHz | Applications Bluetooth, Wi-Fi |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 746,06000 Kč | 746,06 Kč |
| 10 | 605,43500 Kč | 6 054,35 Kč |
| 25 | 570,33080 Kč | 14 258,27 Kč |
| 100 | 531,74920 Kč | 53 174,92 Kč |
| 250 | 513,35996 Kč | 128 339,99 Kč |
| Unit Price without VAT: | 746,06000 Kč |
|---|---|
| Unit Price with VAT: | 902,73260 Kč |

