


PCTCN24005 | |
|---|---|
DigiKey Part Number | 3299-PCTCN24005-ND |
Manufacturer | |
Manufacturer Product Number | PCTCN24005 |
Description | RF ANT 2.45GHZ WHIP STR NMO MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, LMR/TETRA/P25, LTE Whip, Straight NMO Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer Amphenol PCTEL | Number of Bands 1 |
Series | VSWR 2 |
Packaging Bulk | Gain 4.5dB |
Part Status Active | Power - Max 150 W |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type NMO Mount |
Frequency (Center/Band) 2.45GHz | Height (Max) 8.750" (222.25mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications 2G, 3G, 5G, Bluetooth, Cellular, LMR/TETRA/P25, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,61000 Kč | 341,61 Kč |
| 10 | 270,62100 Kč | 2 706,21 Kč |
| 25 | 252,86040 Kč | 6 321,51 Kč |
| 100 | 233,34180 Kč | 23 334,18 Kč |
| 250 | 224,03812 Kč | 56 009,53 Kč |
| 500 | 218,42966 Kč | 109 214,83 Kč |
| Unit Price without VAT: | 341,61000 Kč |
|---|---|
| Unit Price with VAT: | 413,34810 Kč |

