


MWU4063S | |
|---|---|
DigiKey Part Number | 3299-MWU4063S-ND |
Manufacturer | |
Manufacturer Product Number | MWU4063S |
Description | RF ANT 438MHZ WHIP STR NMO MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA TETRA/P25 Whip, Straight NMO Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 438MHz | |
Frequency Range | 406MHz ~ 470MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 200 W | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | NMO Mount | |
Height (Max) | 12.000" (304.80mm) | |
Applications | TETRA/P25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 372,01000 Kč | 1 372,01 Kč |
| 10 | 1 133,87100 Kč | 11 338,71 Kč |
| 25 | 1 074,41720 Kč | 26 860,43 Kč |
| 100 | 1 009,08200 Kč | 100 908,20 Kč |
| Unit Price without VAT: | 1 372,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 660,13210 Kč |

