
MHO5GFR1NF | |
|---|---|
DigiKey Part Number | 3299-MHO5GFR1NF-ND |
Manufacturer | |
Manufacturer Product Number | MHO5GFR1NF |
Description | 5G FR1 600MHZ-6GHZ OMNI ANTENNA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
EDA/CAD Models | MHO5GFR1NF Models |
Category | Number of Bands 8 |
Manufacturer Amphenol PCTEL | VSWR 2.5, 2.7, 3, 3.1, 3.5, 4.5 |
Packaging Box | Gain 1.81dBi, 2.38dBi, 1.81dBi, 3.43dBi, 3.68dBi, 3.17dBi, 5.87dBi, 4.33dBi |
Part Status Active | Power - Max 25 W |
RF Family/Standard Cellular | Termination N Type Female |
Frequency Group Wide Band | Ingress Protection IP67 |
Frequency (Center/Band) 628.5MHz, 768MHz, 928MHz, 1.855GHz, 2.2GHz, 2.55GHz, 3.75GHz, 5.412GHz | Mounting Type Bracket Mount |
Frequency Range 617MHz ~ 640MHz, 640MHz ~ 896MHz, 896MHz ~ 960MHz, 1.71GHz ~ 2GHz, 2GHz ~ 2.4GHz, 2.4GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz, 4.9GHz ~ 5.925GHz | Height (Max) 10.500" (266.70mm) |
Antenna Type Whip, Straight | Applications 5G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 348,95000 Kč | 2 348,95 Kč |
| 10 | 1 971,42900 Kč | 19 714,29 Kč |
| 25 | 1 877,13680 Kč | 46 928,42 Kč |
| 100 | 1 773,53710 Kč | 177 353,71 Kč |
| Unit Price without VAT: | 2 348,95000 Kč |
|---|---|
| Unit Price with VAT: | 2 842,22950 Kč |



