
MHO5G-FR1LP | |
|---|---|
DigiKey Part Number | 3299-MHO5G-FR1LP-ND |
Manufacturer | |
Manufacturer Product Number | MHO5G-FR1LP |
Description | ANTENNA, OMNI, N MALE, 617-960 M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G Whip, Straight N Type Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 628.5MHz, 768MHz, 928MHz, 1.847GHz, 2.2GHz, 2.55GHz, 3.75GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.695GHz ~ 4.2GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 7 | |
VSWR | 2.5, 3, 3.5 | |
Return Loss | - | |
Gain | 0.6dBi, 1.4dBi, 0.5dBi, 3.5dBi, 2dBi, 2.5dBi, 6dBi | |
Power - Max | 25 W | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 4.500" (114.30mm) | |
Applications | 5G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 231,74000 Kč | 1 231,74 Kč |
| 10 | 1 014,70700 Kč | 10 147,07 Kč |
| 25 | 960,53240 Kč | 24 013,31 Kč |
| 100 | 900,99900 Kč | 90 099,90 Kč |
| Unit Price without VAT: | 1 231,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 490,40540 Kč |

