RF ANTENNA Whip, Straight Base Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Whip, Straight Base Mount
Keeping Intelligent Transportation Systems Connected

MHB5800

DigiKey Part Number
3299-MHB5800-ND
Manufacturer
Manufacturer Product Number
MHB5800
Description
RF ANT 159MHZ WHIP STR BASE MNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight Base Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
-
Frequency Group
VHF (f < 300MHz)
Frequency (Center/Band)
159MHz
Frequency Range
144MHz ~ 174MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
3dBi
Power - Max
200 W
Features
-
Termination
-
Ingress Protection
-
Mounting Type
Base Mount
Height (Max)
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1861,34000 Kč861,34 Kč
10702,17300 Kč7 021,73 Kč
25662,40280 Kč16 560,07 Kč
100618,69560 Kč61 869,56 Kč
250597,86176 Kč149 465,44 Kč
Manufacturers Standard Package
Unit Price without VAT:861,34000 Kč
Unit Price with VAT:1 042,22140 Kč