


GPS-TMG-HR-40NCM | |
|---|---|
DigiKey Part Number | 3299-GPS-TMG-HR-40NCM-ND |
Manufacturer | |
Manufacturer Product Number | GPS-TMG-HR-40NCM |
Description | RF ANT 1.575GHZ DOME N TYP F POL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, GPS Dome N Type Female Pole Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol PCTEL | VSWR 1.5 |
Packaging Bulk | Gain 3.5dBic |
Part Status Active | Features LNA, Filter |
RF Family/Standard Navigation | Termination N Type Female |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Pole Mount |
Frequency (Center/Band) 1.575GHz | Height (Max) 4.961" (126.00mm) |
Frequency Range 1.565GHz ~ 1.585GHz | Applications GNSS, GPS |
Antenna Type Dome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 313,15000 Kč | 5 313,15 Kč |
| 10 | 4 555,44600 Kč | 45 554,46 Kč |
| 25 | 4 366,30760 Kč | 109 157,69 Kč |
| Unit Price without VAT: | 5 313,15000 Kč |
|---|---|
| Unit Price with VAT: | 6 428,91150 Kč |



