


GPS-TMG-HR-26NMSCL-A | |
|---|---|
DigiKey Part Number | 3299-GPS-TMG-HR-26NMSCL-A-ND |
Manufacturer | |
Manufacturer Product Number | GPS-TMG-HR-26NMSCL-A |
Description | RF ANT 1.575GHZ DOM N TYP F BASE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Dome N Type Female Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.565GHz ~ 1.585GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 3.5dBic | |
Features | LNA, Filter | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 4.961" (126.00mm) | |
Applications | GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 359,42000 Kč | 5 359,42 Kč |
| 10 | 4 600,68500 Kč | 46 006,85 Kč |
| 25 | 4 411,32960 Kč | 110 283,24 Kč |
| Unit Price without VAT: | 5 359,42000 Kč |
|---|---|
| Unit Price with VAT: | 6 484,89820 Kč |


