RF ANTENNA GPS Dome N Type Female Bracket Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GPS Dome N Type Female Bracket Mount, Through Hole
Keeping Intelligent Transportation Systems Connected

GPS-TMG-40NMS

DigiKey Part Number
3299-GPS-TMG-40NMS-ND
Manufacturer
Manufacturer Product Number
GPS-TMG-40NMS
Description
RF ANT GPS 40DB NF BRKT DOME
Customer Reference
Detailed Description
RF ANTENNA GPS Dome N Type Female Bracket Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Amphenol PCTEL
VSWR
1.5
Series
Gain
40dBi
Packaging
Bulk
Features
LNA, Filter
Part Status
Obsolete
Termination
N Type Female
RF Family/Standard
PNT
Ingress Protection
IP67
Frequency Group
UHF (1GHz ~ 2GHz)
Mounting Type
Bracket Mount, Through Hole
Frequency (Center/Band)
1.575GHz
Height (Max)
4.961" (126.00mm)
Frequency Range
1.565GHz ~ 1.585GHz
Applications
GPS
Antenna Type
Dome
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.