GPS-TMG-40N is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Amphenol PCTEL
In Stock: 25
Unit Price: 5 025,03000 Kč
Datasheet
RF ANTENNA GNSS, GPS Dome N Type Female Pole Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GNSS, GPS Dome N Type Female Pole Mount
Keeping Intelligent Transportation Systems Connected

GPS-TMG-40N

DigiKey Part Number
3299-GPS-TMG-40N-ND
Manufacturer
Manufacturer Product Number
GPS-TMG-40N
Description
RF ANT 1.575GHZ DOME N TYP F POL
Customer Reference
Detailed Description
RF ANTENNA GNSS, GPS Dome N Type Female Pole Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz
Frequency Range
1.565GHz ~ 1.585GHz
Antenna Type
Dome
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
3.5dBic
Features
-
Termination
N Type Female
Ingress Protection
-
Mounting Type
Pole Mount
Height (Max)
4.961" (126.00mm)
Applications
GNSS, GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes