


GPS-NMO | |
|---|---|
DigiKey Part Number | 3299-GPS-NMO-ND |
Manufacturer | |
Manufacturer Product Number | GPS-NMO |
Description | RF ANT 1.575GHZ DOME NMO NMO MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, GPS Dome NMO NMO Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.565GHz ~ 1.585GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 1dBic | |
Features | LNA | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | NMO Mount | |
Height (Max) | 1.811" (46.00mm) | |
Applications | GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 508,08000 Kč | 1 508,08 Kč |
| 10 | 1 251,12400 Kč | 12 511,24 Kč |
| 25 | 1 186,97480 Kč | 29 674,37 Kč |
| 100 | 1 116,47840 Kč | 111 647,84 Kč |
| Unit Price without VAT: | 1 508,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 824,77680 Kč |

