RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Dome N Type Female Bracket Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Dome N Type Female Bracket Mount, Through Hole
Keeping Intelligent Transportation Systems Connected

GNSS1-TMG-26N

DigiKey Part Number
3299-GNSS1-TMG-26N-ND
Manufacturer
Manufacturer Product Number
GNSS1-TMG-26N
Description
RF ANT GNSS 26DB NF DOME
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Dome N Type Female Bracket Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
PNT
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.5845GHz
Frequency Range
1.554GHz ~ 1.615GHz
Antenna Type
Dome
Number of Bands
1
VSWR
2
Return Loss
-
Gain
26dBi
Features
LNA, Filter
Termination
N Type Female
Ingress Protection
IP67
Mounting Type
Bracket Mount, Through Hole
Height (Max)
4.961" (126.00mm)
Applications
Beidou, Galileo, GLONASS, GNSS, GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 064,93000 Kč5 064,93 Kč
104 340,91700 Kč43 409,17 Kč
254 160,19080 Kč104 004,77 Kč
Manufacturers Standard Package
Unit Price without VAT:5 064,93000 Kč
Unit Price with VAT:6 128,56530 Kč