RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, ISM, LoRa, LPWAN, LTE, Wi-Fi Module RP-SMA (1), SMA (2) Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, ISM, LoRa, LPWAN, LTE, Wi-Fi Module RP-SMA (1), SMA (2) Adhesive
GNSMB-COV
Keeping Intelligent Transportation Systems Connected

GNSMB-COV

DigiKey Part Number
3299-GNSMB-COV-ND
Manufacturer
Manufacturer Product Number
GNSMB-COV
Description
RF ANT 657.5MHZ MOD RP-SMA ADH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, ISM, LoRa, LPWAN, LTE, Wi-Fi Module RP-SMA (1), SMA (2) Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
825MHz, 1.5845GHz, 2.205GHz, 2.5GHz, 2.4475GHz, 5.3675GHz
Frequency Range
1.561GHz ~ 1.608GHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz, 2.4GHz ~ 2.495GHz, 4.91GHz ~ 5.825GHz
Antenna Type
Module
Number of Bands
6
VSWR
2
Return Loss
-
Gain
4dBi, 3dBic, -2dBic, 5dBi, 4dBi, 6dBi
Power - Max
10 W
Features
Cable - 5.1816m
Termination
RP-SMA (1), SMA (2)
Ingress Protection
IP67
Mounting Type
Adhesive
Height (Max)
0.984" (25.00mm)
Applications
2G, 3G, 5G, Bluetooth, Cellular, ISM, LoRa, LPWAN, LTE, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 326,64000 Kč4 326,64 Kč
103 689,66400 Kč36 896,64 Kč
253 530,67080 Kč88 266,77 Kč
Manufacturers Standard Package
Unit Price without VAT:4 326,64000 Kč
Unit Price with VAT:5 235,23440 Kč