



GLPSF-UH6X1HB | |
|---|---|
DigiKey Part Number | 3299-GLPSF-UH6X1HB-ND |
Manufacturer | |
Manufacturer Product Number | GLPSF-UH6X1HB |
Description | RF ANT 479MHZ MODULE SMA STUD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, ISM, LoRa, LPWAN, LMR/TETRA/P25, LTE, Wi-Fi Module SMA (3), SMA Male (1) Stud |
Datasheet | Datasheet |
Category | Number of Bands 13 |
Manufacturer Amphenol PCTEL | VSWR 1.7, 1.8, 1.9, 2, 2.1, 2.2, 2.3, 2.4, 3.1, 3.5, 3.8, 4, 4.9, 5.1, 6.7 |
Series | Gain 0.7dBi, 1.5dBi, 2.8dBi, 3.5dBi, 4.1dBi, 3dBic, 4.6dBi, 5.9dBi, 5.6dBi, 5.5dBi, 7.3dBi, 5.5dBi, 4.5dBi |
Packaging Box | Power - Max 50 W |
Part Status Active | Features Cable - 304.8mm, LNA |
RF Family/Standard Cellular, Navigation, WiFi | Termination SMA (3), SMA Male (1) |
Frequency Group Wide Band | Ingress Protection IP67 |
Frequency (Center/Band) 479MHz, 657.5MHz, 750MHz, 767.5MHz, 892MHz, 1.5835GHz, 1.955MHz, 2.0025GHz, 2.45GHz, 2.495GHz, 3.6GHz, 5.4GHz, 5.55GHz | Mounting Type Stud |
Frequency Range 446MHz ~ 512MHz, 617MHz ~ 698MHz, 698MHz ~ 802MHz, 733MHz ~ 802MHz, 824MHz ~ 960MHz, 1.559GHz ~ 1.608GHz, 1.71GHz ~ 2.2GHz, 1.805GHz ~ 2.2GHz, 2.4GHz ~ 2.5GHz, 2.3GHz ~ 2.69GHz, 3.4GHz ~ 3.8GHz, 4.9GHz ~ 5.9GHz, 5.15GHz ~ 5.95GHz | Applications 2G, 3G, 5G, Bluetooth, Cellular, ISM, LoRa, LPWAN, LMR/TETRA/P25, LTE, Wi-Fi |
Antenna Type Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3 791,46700 Kč | 37 914,67 Kč |
| Unit Price without VAT: | 3 791,46700 Kč |
|---|---|
| Unit Price with VAT: | 4 587,67507 Kč |

