
GLLPDLTE-B | |
|---|---|
DigiKey Part Number | 3299-GLLPDLTE-B-ND |
Manufacturer | |
Manufacturer Product Number | GLLPDLTE-B |
Description | MEDALLION II PERMANENT ANTENNA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, GLONASS, GNSS, GPS, LTE, Wi-Fi Module SMA Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 750MHz, 767.5MHz, 892MHz, 1.5865GHz, 1.955GHz, 2.0025GHz, 2.4GHz, 2.545GHz, 3.6GHz, 5.4GHz, 5.55GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 790MHz, 790MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 4.9GHz ~ 5.95GHz | |
Antenna Type | Module | |
Number of Bands | 12 | |
VSWR | 2:1 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 50 W | |
Features | Filter | |
Termination | SMA | |
Ingress Protection | IP67 | |
Mounting Type | Stud | |
Height (Max) | 1.339" (34.00mm) | |
Applications | 2G, 3G, 5G, Bluetooth, Cellular, GLONASS, GNSS, GPS, LTE, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 916,28000 Kč | 1 916,28 Kč |
| 10 | 1 598,80900 Kč | 15 988,09 Kč |
| 25 | 1 519,57480 Kč | 37 989,37 Kč |
| 100 | 1 432,48990 Kč | 143 248,99 Kč |
| Unit Price without VAT: | 1 916,28000 Kč |
|---|---|
| Unit Price with VAT: | 2 318,69880 Kč |

