


GLHPDM3-SF | |
|---|---|
DigiKey Part Number | 3299-GLHPDM3-SF-ND |
Manufacturer | |
Manufacturer Product Number | GLHPDM3-SF |
Description | RF ANT 657.5MHZ DOME RP-SMA M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, GNSS, GPS, LTE, Wi-Fi Dome RP-SMA Male (1), SMA Male (2) Panel Mount |
Datasheet | Datasheet |
Category | Number of Bands 10 |
Manufacturer Amphenol PCTEL | VSWR 2 |
Series | Gain 3.8dBi, 5.2dBi, 6.2dBi, 3dBic, -2dBic, 7.5dBi, 8.9dBi, 9.4dBi, 5.4dBi, 9.4dBi, 8.1dBi |
Packaging Bulk | Power - Max 50 W |
Part Status Active | Features Cable - 5.1816m |
RF Family/Standard Cellular, Navigation, WiFi | Termination RP-SMA Male (1), SMA Male (2) |
Frequency Group Wide Band | Ingress Protection IP67 |
Frequency (Center/Band) 657.5MHz, 750MHz, 892MHz, 1.5865GHz, 1.955GHz, 2.495GHz, 2.45GHz, 3.6GHz, 5.4125GHz, 5.55GHz | Mounting Type Panel Mount |
Frequency Range 617MHz ~ 698MHz, 698MHz ~ 802MHz, 824MHz ~ 960MHz, 1.565GHz ~ 1.608GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 2.4GHz ~ 2.5GHz, 3.4GHz ~ 3.8GHz, 4.9GHz ~ 5.925GHz, 5.15GHz ~ 5.95GHz | Height (Max) 3.531" (89.70mm) |
Antenna Type Dome | Applications 2G, 3G, 5G, Bluetooth, Cellular, GNSS, GPS, LTE, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 423,49000 Kč | 6 423,49 Kč |
| 10 | 5 533,23500 Kč | 55 332,35 Kč |
| 25 | 5 311,02840 Kč | 132 775,71 Kč |
| Unit Price without VAT: | 6 423,49000 Kč |
|---|---|
| Unit Price with VAT: | 7 772,42290 Kč |

