RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, GNSS, GPS, LTE, Wi-Fi Dome RP-SMA (1), SMA (2) Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, GNSS, GPS, LTE, Wi-Fi Dome RP-SMA (1), SMA (2) Magnetic
Keeping Intelligent Transportation Systems Connected

GLHPDLTEMIMO-SF-MM

DigiKey Part Number
3299-GLHPDLTEMIMO-SF-MM-ND
Manufacturer
Manufacturer Product Number
GLHPDLTEMIMO-SF-MM
Description
RF ANT 789MHZ DOME RP-SMA MAGN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, GNSS, GPS, LTE, Wi-Fi Dome RP-SMA (1), SMA (2) Magnetic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
5
Manufacturer
Amphenol PCTEL
VSWR
2
Series
Gain
2.5dBi, 3dBic, -2dBic, 4dBi
Packaging
Bulk
Power - Max
50 W
Part Status
Active
Features
Cable - 5.1816m
RF Family/Standard
Cellular, Navigation, WiFi
Termination
RP-SMA (1), SMA (2)
Frequency Group
Wide Band
Ingress Protection
IP67
Frequency (Center/Band)
789MHz, 1.5865GHz, 2.205GHz, 2.45GHz, 5.4GHz
Mounting Type
Magnetic
Frequency Range
617MHz ~ 960MHz, 1.565GHz ~ 1.608GHz, 1.71GHz ~ 2.7GHz, 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz
Height (Max)
3.622" (92.00mm)
Antenna Type
Dome
Applications
2G, 3G, 5G, Bluetooth, Cellular, GNSS, GPS, LTE, Wi-Fi
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 668,55000 Kč6 668,55 Kč
105 749,52800 Kč57 495,28 Kč
255 520,14200 Kč138 003,55 Kč
Manufacturers Standard Package
Unit Price without VAT:6 668,55000 Kč
Unit Price with VAT:8 068,94550 Kč