


GLHPDLTEMIMO-LTB | |
|---|---|
DigiKey Part Number | 3299-GLHPDLTEMIMO-LTB-ND |
Manufacturer | |
Manufacturer Product Number | GLHPDLTEMIMO-LTB |
Description | RF ANT 829MHZ MODULE RP-SMA/TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, GNSS, GPS, ISM, LoRa, LPWAN, LTE, Wi-Fi Module RP-SMA (1), SMA (2) Stud, Through Hole |
Datasheet | Datasheet |
Category | Number of Bands 5 |
Manufacturer Amphenol PCTEL | VSWR 2, 2.2 |
Series | Gain 2.5dBi, -2dBic, 4dBi |
Packaging Bulk | Power - Max 50 W |
Part Status Active | Features Cable - 5.1816m |
RF Family/Standard Cellular, Navigation, WiFi | Termination RP-SMA (1), SMA (2) |
Frequency Group Wide Band | Ingress Protection IP67 |
Frequency (Center/Band) 829MHz, 1.5865GHz, 2.205GHz, 2.45GHz, 5.4GHz | Mounting Type Stud, Through Hole |
Frequency Range 698MHz ~ 960MHz, 1.565GHz ~ 1.608GHz, 1.71GHz ~ 2.7GHz, 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz | Height (Max) 2.756" (70.00mm) |
Antenna Type Module | Applications 2G, 3G, 5G, Bluetooth, Cellular, GNSS, GPS, ISM, LoRa, LPWAN, LTE, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 404,52000 Kč | 6 404,52 Kč |
| 10 | 5 516,34200 Kč | 55 163,42 Kč |
| 25 | 5 294,69440 Kč | 132 367,36 Kč |
| Unit Price without VAT: | 6 404,52000 Kč |
|---|---|
| Unit Price with VAT: | 7 749,46920 Kč |

