RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, GNSS, GPS, LTE Dome SMA Male (2) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, GNSS, GPS, LTE Dome SMA Male (2) Panel Mount
Keeping Intelligent Transportation Systems Connected

GLHPDLTE-SF

DigiKey Part Number
3299-GLHPDLTE-SF-ND
Manufacturer
Manufacturer Product Number
GLHPDLTE-SF
Description
RF ANT 657.5MHZ DOME SMA MALE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, GNSS, GPS, LTE Dome SMA Male (2) Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
8
Manufacturer
Amphenol PCTEL
VSWR
2
Series
Gain
3.8dBi, 5.2dBi, 6.2dBi, 3dBic, -2dBic, 7.5dBi, 8.9dBi, 5.4dBi, 8.1dBi
Packaging
Bulk
Power - Max
50 W
Part Status
Active
Features
Cable - 5.1816m
RF Family/Standard
Cellular, Navigation, WiFi
Termination
SMA Male (2)
Frequency Group
Wide Band
Ingress Protection
IP67
Frequency (Center/Band)
657.5MHz, 750MHz, 892MHz, 1.5865GHz, 1.955GHz, 2.495GHz, 3.6GHz, 5.55GHz
Mounting Type
Panel Mount
Frequency Range
617MHz ~ 698MHz, 698MHz ~ 802MHz, 824MHz ~ 960MHz, 1.565GHz ~ 1.608GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.4GHz ~ 3.8GHz, 5.15GHz ~ 5.95GHz
Height (Max)
3.531" (89.70mm)
Antenna Type
Dome
Applications
2G, 3G, 5G, Bluetooth, Cellular, GNSS, GPS, LTE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 567,56000 Kč4 567,56 Kč
103 901,20900 Kč39 012,09 Kč
253 734,87800 Kč93 371,95 Kč
Manufacturers Standard Package
Unit Price without VAT:4 567,56000 Kč
Unit Price with VAT:5 526,74760 Kč