RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, GNSS, GPS, LTE Dome SMA Male (2), RP-SMA Male (1) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GL7X1AX-SF

DigiKey Part Number
3299-GL7X1AX-SF-ND
Manufacturer
Manufacturer Product Number
GL7X1AX-SF
Description
RF ANT 657.5MHZ DOME SMA MALE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, GNSS, GPS, LTE Dome SMA Male (2), RP-SMA Male (1) Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
12
Manufacturer
Amphenol PCTEL
VSWR
2
Series
Gain
-0.2dBi, -1.4dBi, 1.1dBi, 0dBi, 0dBi, 2.1dBi, -2dBic, 3dBic, 4.4dBi, 1.7dBi, 1.5dBi, 4.8dBi, 9.1dBi, 2.2dBi, 4.7dBi, 11.4dBi, 2.6dBi, 5.8dBi
Packaging
Box
Power - Max
50 W
Part Status
Active
Features
Cable - 5.18m
RF Family/Standard
Cellular, Navigation, WiFi
Termination
SMA Male (2), RP-SMA Male (1)
Frequency Group
Wide Band
Ingress Protection
IP67
Frequency (Center/Band)
657.5MHz, 750MHz, 767.5MHz, 892MHz, 1.586GHz, 1.955GHz, 2.002GHz, 2.4GHz, 2.545GHz, 3.6GHz, 5.4GHz, 5.95GHz
Mounting Type
Panel Mount
Frequency Range
617MHz ~ 698MHz, 698MHz ~ 802MHz, 733MHz ~ 802MHz, 824MHz ~ 960MHz, 1.565GHz ~ 1.608GHz, 1.71GHz ~ 2.2GHz, 1.805GHz ~ 2.2GHz, 2.3GHz ~ 2.5GHz, 2.4GHz ~ 2.69GHz, 3.4GHz ~ 3.8GHz, 4.9GHz ~ 5.9GHz, 5.15GHz ~ 5.95GHz
Height (Max)
3.012" (76.50mm)
Antenna Type
Dome
Applications
2G, 3G, 5G, Bluetooth, Cellular, GNSS, GPS, LTE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 130,27000 Kč6 130,27 Kč
105 274,56500 Kč52 745,65 Kč
255 060,99600 Kč126 524,90 Kč
Manufacturers Standard Package
Unit Price without VAT:6 130,27000 Kč
Unit Price with VAT:7 417,62670 Kč