


GL7X1-IOTCM-5FT | |
|---|---|
DigiKey Part Number | 3299-GL7X1-IOTCM-5FT-ND |
Manufacturer | |
Manufacturer Product Number | GL7X1-IOTCM-5FT |
Description | RF ANT 657.5MHZ DOME RP-SMA M |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11ac, Bluetooth, GNSS, GPS, LTE Dome RP-SMA Male, SMA Male (3) Stud, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 750MHz, 859MHz, 920MHz, 1.5865GHz, 1.955GHz, 2.495GHz, 2.45GHz, 3.6GHz, 5.4GHz, 5.55GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 802MHz, 824MHz ~ 894MHz, 880MHz ~ 960MHz, 1.565GHz ~ 1.608GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 2.4GHz ~ 2.5GHz, 3.4GHz ~ 3.8GHz, 4.9GHz ~ 5.9GHz, 5.15GHz ~ 5.95GHz | |
Antenna Type | Dome | |
Number of Bands | 11 | |
VSWR | 1.5, 1.6, 1.8, 1.9, 2.1, 2, 2.3, 2.5, 2.7, 2.8, 3.3, 3.4, 6.1 | |
Return Loss | - | |
Gain | 2dBi, 5.1dBi, 5.9dBi, 5.4dBi, 2dBic, -3dBic, 5.9dBi, 5.4dBi, 9.1dBi, 2.7dBi, 9.3dBi, 4.5dBi | |
Power - Max | 25 W | |
Features | - | |
Termination | RP-SMA Male, SMA Male (3) | |
Ingress Protection | IP67 | |
Mounting Type | Stud, Through Hole | |
Height (Max) | 3.504" (89.00mm) | |
Applications | 802.11ac, Bluetooth, GNSS, GPS, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 854,99000 Kč | 9 854,99 Kč |
| 10 | 8 574,44900 Kč | 85 744,49 Kč |
| 25 | 8 254,88480 Kč | 206 372,12 Kč |
| Unit Price without VAT: | 9 854,99000 Kč |
|---|---|
| Unit Price with VAT: | 11 924,53790 Kč |

