


GL6X1AX-SF | |
|---|---|
DigiKey Part Number | 3299-GL6X1AX-SF-ND |
Manufacturer | |
Manufacturer Product Number | GL6X1AX-SF |
Description | RF ANT 657.5MHZ DOME SMA MALE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, GNSS, GPS, LTE Dome SMA Male (2), RP-SMA Male (1) Panel Mount |
Datasheet | Datasheet |
Category | Number of Bands 12 |
Manufacturer Amphenol PCTEL | VSWR 2 |
Series | Gain -0.2dBi, -1.4dBi, 1.1dBi, 0dBi, 0dBi, 2.1dBi, -2dBic, 3dBic, 4.4dBi, 1.7dBi, 1.5dBi, 4.8dBi, 9.1dBi, 2.2dBi, 4.7dBi, 11.4dBi, 2.6dBi, 5.8dBi |
Packaging Box | Power - Max 50 W |
Part Status Active | Features Cable - 5.18m |
RF Family/Standard Cellular, Navigation, WiFi | Termination SMA Male (2), RP-SMA Male (1) |
Frequency Group Wide Band | Ingress Protection IP67 |
Frequency (Center/Band) 657.5MHz, 750MHz, 767.5MHz, 892MHz, 1.586GHz, 1.955GHz, 2.002GHz, 2.4GHz, 2.545GHz, 3.6GHz, 5.4GHz, 5.95GHz | Mounting Type Panel Mount |
Frequency Range 617MHz ~ 698MHz, 698MHz ~ 802MHz, 733MHz ~ 802MHz, 824MHz ~ 960MHz, 1.565GHz ~ 1.608GHz, 1.71GHz ~ 2.2GHz, 1.805GHz ~ 2.2GHz, 2.3GHz ~ 2.5GHz, 2.4GHz ~ 2.69GHz, 3.4GHz ~ 3.8GHz, 4.9GHz ~ 5.9GHz, 5.15GHz ~ 5.95GHz | Height (Max) 3.012" (76.50mm) |
Antenna Type Dome | Applications 2G, 3G, 5G, Bluetooth, Cellular, GNSS, GPS, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 318,36000 Kč | 5 318,36 Kč |
| 10 | 4 559,90900 Kč | 45 599,09 Kč |
| 25 | 4 370,59520 Kč | 109 264,88 Kč |
| Unit Price without VAT: | 5 318,36000 Kč |
|---|---|
| Unit Price with VAT: | 6 435,21560 Kč |

