
CBL-60-17FT-N1-P1 | |
---|---|
DigiKey Part Number | 3299-CBL-60-17FT-N1-P1-ND |
Manufacturer | |
Manufacturer Product Number | CBL-60-17FT-N1-P1 |
Description | COAX CBL N-TYPE TO PL259 17' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to PL259 RG-58 204.0" (5.2m) 17.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to PL259 | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | PL259 Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 204.0" (5.2m) 17.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | 569,01720 Kč | 14 225,43 Kč |
Unit Price without VAT: | 569,01720 Kč |
---|---|
Unit Price with VAT: | 688,51081 Kč |