


BMYD806G | |
|---|---|
DigiKey Part Number | 3299-BMYD806G-ND |
Manufacturer | |
Manufacturer Product Number | BMYD806G |
Description | RF ANT 851MHZ YAGI N TYPE F POLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, LPWAN Yagi, 3-Element N Type Female Pole Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 851MHz | |
Frequency Range | 806MHz ~ 896MHz | |
Antenna Type | Yagi, 3-Element | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 6.5dBd | |
Power - Max | 200 W | |
Features | Cable - 609.6mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Pole Mount | |
Height (Max) | 12.000" (304.80mm) | |
Applications | ISM, LoRa, LPWAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 302,99000 Kč | 3 302,99 Kč |
| 10 | 2 797,01800 Kč | 27 970,18 Kč |
| 25 | 2 670,71040 Kč | 66 767,76 Kč |
| Unit Price without VAT: | 3 302,99000 Kč |
|---|---|
| Unit Price with VAT: | 3 996,61790 Kč |


