


BMWV1365S | |
|---|---|
DigiKey Part Number | 3299-BMWV1365S-ND |
Manufacturer | |
Manufacturer Product Number | BMWV1365S |
Description | RF ANT 155MHZ WHIP STR BASE MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 155MHz | |
Frequency Range | 136MHz ~ 174MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1dBi | |
Power - Max | 160 W | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 20.000" (508.00mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 663,88000 Kč | 1 663,88 Kč |
| 10 | 1 382,73900 Kč | 13 827,39 Kč |
| 25 | 1 312,55120 Kč | 32 813,78 Kč |
| 100 | 1 235,41730 Kč | 123 541,73 Kč |
| Unit Price without VAT: | 1 663,88000 Kč |
|---|---|
| Unit Price with VAT: | 2 013,29480 Kč |

