


BMLPV450 | |
|---|---|
DigiKey Part Number | 3299-BMLPV450-ND |
Manufacturer | |
Manufacturer Product Number | BMLPV450 |
Description | RF ANT 481MHZ DOME PANEL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Dome Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 481MHz | |
Frequency Range | 450MHz ~ 512MHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | - | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 3.380" (85.85mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 818,29000 Kč | 818,29 Kč |
| 10 | 666,72800 Kč | 6 667,28 Kč |
| 30 | 622,45767 Kč | 18 673,73 Kč |
| 100 | 587,30990 Kč | 58 730,99 Kč |
| 250 | 567,49280 Kč | 141 873,20 Kč |
| Unit Price without VAT: | 818,29000 Kč |
|---|---|
| Unit Price with VAT: | 990,13090 Kč |

