



BGYD890G | |
|---|---|
DigiKey Part Number | 3299-BGYD890G-ND |
Manufacturer | |
Manufacturer Product Number | BGYD890G |
Description | RF ANT 925MHZ YAGI N TYPE F POLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, LPWAN Yagi, 3-Element N Type Female Pole Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol PCTEL | Gain 6.5dBd |
Series | Power - Max 200 W |
Packaging Box | Features Cable - 609.6mm |
Part Status Active | Termination N Type Female |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Pole Mount |
Frequency (Center/Band) 925MHz | Height (Max) 12.000" (304.80mm) |
Frequency Range 890MHz ~ 960MHz | Applications ISM, LoRa, LPWAN |
Antenna Type Yagi, 3-Element |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 662,00000 Kč | 2 662,00 Kč |
| 10 | 2 241,67400 Kč | 22 416,74 Kč |
| 30 | 2 118,89100 Kč | 63 566,73 Kč |
| 100 | 2 021,42770 Kč | 202 142,77 Kč |
| Unit Price without VAT: | 2 662,00000 Kč |
|---|---|
| Unit Price with VAT: | 3 221,02000 Kč |


