RF ANTENNA 802.11ac, GLONASS, GNSS, GPS, LTE, Wi-Fi Dome RP-SMA (1), SMA (2) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA 802.11ac, GLONASS, GNSS, GPS, LTE, Wi-Fi Dome RP-SMA (1), SMA (2) Panel Mount
Keeping Intelligent Transportation Systems Connected

BGLHPDLTEMIMO-SF

DigiKey Part Number
3299-BGLHPDLTEMIMO-SF-ND
Manufacturer
Manufacturer Product Number
BGLHPDLTEMIMO-SF
Description
RF ANT 657.5MHZ DOME RP-SMA PAN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11ac, GLONASS, GNSS, GPS, LTE, Wi-Fi Dome RP-SMA (1), SMA (2) Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
10
Manufacturer
Amphenol PCTEL
VSWR
1.1, 1.3, 1.4, 1.5, 1.6, 1.7, 1.9, 2, 2.4
Series
Gain
3.8dBi, 5.2dBi, 6.2dBi, 3dBic, -2dBic, 7.5dBi, 9.4dBi, 8.9dBi, 5.4dBi, 1.4dBi, 8.1dBi
Packaging
Box
Power - Max
50 W
Part Status
Active
Features
Cable - 5.1816m
RF Family/Standard
Cellular, Navigation, WiFi
Termination
RP-SMA (1), SMA (2)
Frequency Group
Wide Band
Ingress Protection
IP67
Frequency (Center/Band)
657.5MHz, 750MHz, 892MHz, 1.5865GHz, 1.955GHz, 2.45GHz, 2.495GHz, 3.6GHz, 5.4125GHz, 5.55GHz
Mounting Type
Panel Mount
Frequency Range
617MHz ~ 698MHz, 698MHz ~ 802MHz, 824MHz ~ 960MHz, 1.565GHz ~ 1.608GHz, 1.71GHz ~ 2.2GHz, 2.4GHz ~ 2.5GHz, 2.3GHz ~ 2.69GHz, 3.4GHz ~ 3.8GHz, 4.9GHz ~ 5.925GHz, 5.15GHz ~ 5.95GHz
Height (Max)
3.531" (89.70mm)
Antenna Type
Dome
Applications
802.11ac, GLONASS, GNSS, GPS, LTE, Wi-Fi
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 426,83000 Kč6 426,83 Kč
105 536,09200 Kč55 360,92 Kč
255 313,75600 Kč132 843,90 Kč
Manufacturers Standard Package
Unit Price without VAT:6 426,83000 Kč
Unit Price with VAT:7 776,46430 Kč