


BGLHPDLTE-SF | |
|---|---|
DigiKey Part Number | 3299-BGLHPDLTE-SF-ND |
Manufacturer | |
Manufacturer Product Number | BGLHPDLTE-SF |
Description | RF ANT 657.5MHZ DOME SMA PAN MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GLONASS, GPS, GNSS, LTE Dome SMA (2) Panel Mount |
Datasheet | Datasheet |
Category | Number of Bands 8 |
Manufacturer Amphenol PCTEL | VSWR 1.3, 1.5, 1.6, 1.7, 1.9, 2, 2.4 |
Series | Gain 3.8dBi, 5.2dBi, 6.2dBi, 3dBic, -2dBic, 7.5dBi, 8.9dBi, 5.4dBi, 8.1dBi |
Packaging Box | Power - Max 50 W |
Part Status Active | Features Cable - 5.1816m |
RF Family/Standard Cellular, Navigation | Termination SMA (2) |
Frequency Group Wide Band | Ingress Protection IP67 |
Frequency (Center/Band) 657.5MHz, 750MHz, 892MHz, 1.5865GHz, 1.955GHz, 2.495GHz, 3.6GHz, 5.55GHz | Mounting Type Panel Mount |
Frequency Range 617MHz ~ 698MHz, 698MHz ~ 802MHz, 824MHz ~ 960MHz, 1.565GHz ~ 1.608GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.4GHz ~ 3.8GHz, 5.15GHz ~ 5.95GHz | Height (Max) 3.531" (89.70mm) |
Antenna Type Dome | Applications GLONASS, GPS, GNSS, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 402,39000 Kč | 4 402,39 Kč |
| 10 | 3 756,61800 Kč | 37 566,18 Kč |
| 30 | 3 568,00067 Kč | 107 040,02 Kč |
| Unit Price without VAT: | 4 402,39000 Kč |
|---|---|
| Unit Price with VAT: | 5 326,89190 Kč |

