RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Puck TNC Female Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Puck TNC Female Through Hole
Keeping Intelligent Transportation Systems Connected

8178D-HR

DigiKey Part Number
3299-8178D-HR-ND
Manufacturer
Manufacturer Product Number
8178D-HR
Description
RF ANT 1.5845GHZ PUCK TNC FEM TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Puck TNC Female Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.5845GHz
Frequency Range
1.559GHz ~ 1.61GHz
Antenna Type
Puck
Number of Bands
1
VSWR
-
Return Loss
-
Gain
2dBic
Features
LNA, Filter
Termination
TNC Female
Ingress Protection
IP67
Mounting Type
Through Hole
Height (Max)
0.827" (21.00mm)
Applications
Beidou, Galileo, GLONASS, GNSS, GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 438,50000 Kč2 438,50 Kč
102 048,20800 Kč20 482,08 Kč
251 950,74760 Kč48 768,69 Kč
1001 843,67270 Kč184 367,27 Kč
Manufacturers Standard Package
Unit Price without VAT:2 438,50000 Kč
Unit Price with VAT:2 950,58500 Kč